
1165940200 | |
|---|---|
DigiKey Part Number | 281-6460-ND |
Manufacturer | |
Manufacturer Product Number | 1165940200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,07000 Kč | 1 362,07 Kč |
| 10 | 1 157,68900 Kč | 11 576,89 Kč |
| 25 | 1 085,25360 Kč | 27 131,34 Kč |
| 50 | 1 033,50260 Kč | 51 675,13 Kč |
| 100 | 984,23780 Kč | 98 423,78 Kč |
| Unit Price without VAT: | 1 362,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,10470 Kč |











