


1165940100 | |
|---|---|
DigiKey Part Number | 281-3495-ND |
Manufacturer | |
Manufacturer Product Number | 1165940100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,32000 Kč | 684,32 Kč |
| 10 | 581,66600 Kč | 5 816,66 Kč |
| 25 | 545,25920 Kč | 13 631,48 Kč |
| 50 | 519,24280 Kč | 25 962,14 Kč |
| 100 | 494,47980 Kč | 49 447,98 Kč |
| 250 | 463,56024 Kč | 115 890,06 Kč |
| Unit Price without VAT: | 684,32000 Kč |
|---|---|
| Unit Price with VAT: | 828,02720 Kč |














