


1165940010 | |
|---|---|
DigiKey Part Number | 281-4372-ND |
Manufacturer | |
Manufacturer Product Number | 1165940010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 191,14500 Kč | 1 911,45 Kč |
| 25 | 179,17160 Kč | 4 479,29 Kč |
| 50 | 170,61720 Kč | 8 530,86 Kč |
| 100 | 162,47200 Kč | 16 247,20 Kč |
| 250 | 152,30520 Kč | 38 076,30 Kč |
| 500 | 145,04200 Kč | 72 521,00 Kč |
| 1 000 | 138,12799 Kč | 138 127,99 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |











