
1165940005 | |
|---|---|
DigiKey Part Number | 281-4371-ND |
Manufacturer | |
Manufacturer Product Number | 1165940005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,20000 Kč | 190,20 Kč |
| 10 | 161,58800 Kč | 1 615,88 Kč |
| 25 | 151,46920 Kč | 3 786,73 Kč |
| 50 | 144,23240 Kč | 7 211,62 Kč |
| 100 | 137,34810 Kč | 13 734,81 Kč |
| 250 | 128,75352 Kč | 32 188,38 Kč |
| 500 | 122,61240 Kč | 61 306,20 Kč |
| 1 000 | 116,76598 Kč | 116 765,98 Kč |
| Unit Price without VAT: | 190,20000 Kč |
|---|---|
| Unit Price with VAT: | 230,14200 Kč |











