
1165940004 | |
|---|---|
DigiKey Part Number | 281-1165940004-ND |
Manufacturer | |
Manufacturer Product Number | 1165940004 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.31' (400.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.31' (400.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 150,71800 Kč | 1 507,18 Kč |
| 25 | 141,27080 Kč | 3 531,77 Kč |
| 50 | 134,52640 Kč | 6 726,32 Kč |
| 100 | 128,10400 Kč | 12 810,40 Kč |
| 250 | 120,08688 Kč | 30 021,72 Kč |
| 500 | 114,35918 Kč | 57 179,59 Kč |
| 1 000 | 108,90639 Kč | 108 906,39 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |











