
1165940003 | |
|---|---|
DigiKey Part Number | 281-1165940003-ND |
Manufacturer | |
Manufacturer Product Number | 1165940003 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 149,35900 Kč | 1 493,59 Kč |
| 25 | 139,98960 Kč | 3 499,74 Kč |
| 50 | 133,30380 Kč | 6 665,19 Kč |
| 100 | 126,94130 Kč | 12 694,13 Kč |
| 250 | 118,99568 Kč | 29 748,92 Kč |
| 500 | 113,31990 Kč | 56 659,95 Kč |
| 1 000 | 107,91691 Kč | 107 916,91 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

