
1165940002 | |
|---|---|
DigiKey Part Number | 281-8961-ND |
Manufacturer | |
Manufacturer Product Number | 1165940002 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 0.66' (200.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 145,03300 Kč | 1 450,33 Kč |
| 25 | 135,94960 Kč | 3 398,74 Kč |
| 50 | 129,46100 Kč | 6 473,05 Kč |
| 100 | 123,27930 Kč | 12 327,93 Kč |
| 250 | 115,56376 Kč | 28 890,94 Kč |
| 500 | 110,05094 Kč | 55 025,47 Kč |
| 1 000 | 104,80333 Kč | 104 803,33 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |



