1165900xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1165900250

DigiKey Part Number
281-6459-ND
Manufacturer
Manufacturer Product Number
1165900250
Description
CABLE MOD 8P8C PLUG TO PLUG 82'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
82.00' (24.99m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 630,11000 Kč1 630,11 Kč
101 385,59500 Kč13 855,95 Kč
251 298,91120 Kč32 472,78 Kč
501 236,97800 Kč61 848,90 Kč
1001 178,01270 Kč117 801,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 630,11000 Kč
Unit Price with VAT:1 972,43310 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 82'
In-Stock: 2
Unit Price: 1 584,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 82'
In-Stock: 0
Unit Price: 1 584,01000 Kč
CABLE MOD 8P8C PLUG TO PLUG 82'
In-Stock: 0
Unit Price: 1 630,11000 Kč
CABLE MOD 8P8C PLUG TO PLUG 82'
In-Stock: 0
Unit Price: 1 630,11000 Kč
CABLE MOD 8P8C PLUG TO PLUG 82'
In-Stock: 3
Unit Price: 1 630,11000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: 189,03000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 222,71000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 255,13000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 2
Unit Price: 287,54000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 351,96000 Kč