



1163040000 | |
|---|---|
DigiKey Part Number | 1163040000-ND |
Manufacturer | |
Manufacturer Product Number | 1163040000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 3 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 17 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,20000 Kč | 449,20 Kč |
| 10 | 321,26500 Kč | 3 212,65 Kč |
| 25 | 286,99800 Kč | 7 174,95 Kč |
| 50 | 266,62480 Kč | 13 331,24 Kč |
| 100 | 250,32320 Kč | 25 032,32 Kč |
| 250 | 233,90440 Kč | 58 476,10 Kč |
| 500 | 224,58578 Kč | 112 292,89 Kč |
| Unit Price without VAT: | 449,20000 Kč |
|---|---|
| Unit Price with VAT: | 543,53200 Kč |





















