
1162600000 | |
|---|---|
DigiKey Part Number | 281-1162600000-ND |
Manufacturer | |
Manufacturer Product Number | 1162600000 |
Description | WEW 35/1 SW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,19000 Kč | 144,19 Kč |
| 10 | 122,44300 Kč | 1 224,43 Kč |
| 25 | 114,76600 Kč | 2 869,15 Kč |
| 50 | 109,28140 Kč | 5 464,07 Kč |
| 100 | 104,06330 Kč | 10 406,33 Kč |
| 250 | 97,55016 Kč | 24 387,54 Kč |
| 500 | 92,89630 Kč | 46 448,15 Kč |
| 1 000 | 88,46670 Kč | 88 466,70 Kč |
| 2 500 | 82,93521 Kč | 207 338,02 Kč |
| Unit Price without VAT: | 144,19000 Kč |
|---|---|
| Unit Price with VAT: | 174,46990 Kč |











