1155600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1155600000
1155600000
1155600000

1155600000

DigiKey Part Number
281-4361-ND
Manufacturer
Manufacturer Product Number
1155600000
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1155600000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,95000 Kč48,95 Kč
1035,09900 Kč350,99 Kč
2530,60360 Kč765,09 Kč
5027,72880 Kč1 386,44 Kč
10025,31470 Kč2 531,47 Kč
25022,77052 Kč5 692,63 Kč
50021,27242 Kč10 636,21 Kč
1 00020,08199 Kč20 081,99 Kč
5 00018,21654 Kč91 082,70 Kč
Manufacturers Standard Package
Unit Price without VAT:48,95000 Kč
Unit Price with VAT:59,22950 Kč