
1155320000 | |
|---|---|
DigiKey Part Number | 281-4359-ND |
Manufacturer | |
Manufacturer Product Number | 1155320000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1155320000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 Kč | 27,08 Kč |
| 10 | 19,74700 Kč | 197,47 Kč |
| 25 | 17,19720 Kč | 429,93 Kč |
| 50 | 15,52260 Kč | 776,13 Kč |
| 100 | 14,09150 Kč | 1 409,15 Kč |
| 250 | 12,55716 Kč | 3 139,29 Kč |
| 500 | 11,64148 Kč | 5 820,74 Kč |
| 1 000 | 10,90700 Kč | 10 907,00 Kč |
| 5 000 | 9,74365 Kč | 48 718,25 Kč |
| Unit Price without VAT: | 27,08000 Kč |
|---|---|
| Unit Price with VAT: | 32,76680 Kč |






















