



1149210000 | |
|---|---|
DigiKey Part Number | 1149210000-ND |
Manufacturer | |
Manufacturer Product Number | 1149210000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,60000 Kč | 180,60 Kč |
| 10 | 128,10300 Kč | 1 281,03 Kč |
| 25 | 112,96000 Kč | 2 824,00 Kč |
| 50 | 103,72200 Kč | 5 186,10 Kč |
| 100 | 96,20490 Kč | 9 620,49 Kč |
| 250 | 88,51620 Kč | 22 129,05 Kč |
| 500 | 84,09786 Kč | 42 048,93 Kč |
| 1 000 | 80,64094 Kč | 80 640,94 Kč |
| Unit Price without VAT: | 180,60000 Kč |
|---|---|
| Unit Price with VAT: | 218,52600 Kč |






























