18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1148450000

DigiKey Part Number
1148450000-ND
Manufacturer
Manufacturer Product Number
1148450000
Description
TERM BLOCK HDR 18POS 5.08MM
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
18.5 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Color
Black
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
18
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20122,68250 Kč2 453,65 Kč
Manufacturers Standard Package
Unit Price without VAT:122,68250 Kč
Unit Price with VAT:148,44583 Kč