



1148170000 | |
|---|---|
DigiKey Part Number | 1148170000-ND |
Manufacturer | |
Manufacturer Product Number | 1148170000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,15000 Kč | 74,15 Kč |
| 10 | 52,78300 Kč | 527,83 Kč |
| 25 | 46,13440 Kč | 1 153,36 Kč |
| 50 | 41,95160 Kč | 2 097,58 Kč |
| 100 | 38,47930 Kč | 3 847,93 Kč |
| 250 | 34,85524 Kč | 8 713,81 Kč |
| 500 | 32,74060 Kč | 16 370,30 Kč |
| 1 000 | 31,06940 Kč | 31 069,40 Kč |
| 5 000 | 28,46715 Kč | 142 335,75 Kč |
| Unit Price without VAT: | 74,15000 Kč |
|---|---|
| Unit Price with VAT: | 89,72150 Kč |

























