1147510000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1147510000
1147510000
1147510000

1147510000

DigiKey Part Number
1147510000-ND
Manufacturer
Manufacturer Product Number
1147510000
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,57000 Kč95,57 Kč
1067,86500 Kč678,65 Kč
2559,42840 Kč1 485,71 Kč
5054,17000 Kč2 708,50 Kč
10049,82960 Kč4 982,96 Kč
25045,32824 Kč11 332,06 Kč
50042,71340 Kč21 356,70 Kč
1 00040,65323 Kč40 653,23 Kč
5 00037,45629 Kč187 281,45 Kč
Manufacturers Standard Package
Unit Price without VAT:95,57000 Kč
Unit Price with VAT:115,63970 Kč