
1147470000 | |
|---|---|
DigiKey Part Number | 1147470000-ND |
Manufacturer | |
Manufacturer Product Number | 1147470000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1147470000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 59,66800 Kč | 596,68 Kč |
| 25 | 52,18880 Kč | 1 304,72 Kč |
| 50 | 47,50880 Kč | 2 375,44 Kč |
| 100 | 43,62970 Kč | 4 362,97 Kč |
| 250 | 39,59040 Kč | 9 897,60 Kč |
| 500 | 37,23874 Kč | 18 619,37 Kč |
| 1 000 | 35,38240 Kč | 35 382,40 Kč |
| 5 000 | 32,49629 Kč | 162 481,45 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |
















