



1147430000 | |
|---|---|
DigiKey Part Number | 281-5507-ND |
Manufacturer | |
Manufacturer Product Number | 1147430000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,11000 Kč | 73,11 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 25 | 45,50920 Kč | 1 137,73 Kč |
| 50 | 41,38500 Kč | 2 069,25 Kč |
| 100 | 37,95020 Kč | 3 795,02 Kč |
| 250 | 34,36784 Kč | 8 591,96 Kč |
| 500 | 32,27692 Kč | 16 138,46 Kč |
| 1 000 | 30,62406 Kč | 30 624,06 Kč |
| 5 000 | 28,05026 Kč | 140 251,30 Kč |
| Unit Price without VAT: | 73,11000 Kč |
|---|---|
| Unit Price with VAT: | 88,46310 Kč |
















