



1147390000 | |
|---|---|
DigiKey Part Number | 1147390000-ND |
Manufacturer | |
Manufacturer Product Number | 1147390000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1147390000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 50,08000 Kč | 500,80 Kč |
| 25 | 43,74320 Kč | 1 093,58 Kč |
| 50 | 39,74920 Kč | 1 987,46 Kč |
| 100 | 36,42100 Kč | 3 642,10 Kč |
| 250 | 32,94504 Kč | 8 236,26 Kč |
| 500 | 30,91326 Kč | 15 456,63 Kč |
| 1 000 | 29,30544 Kč | 29 305,44 Kč |
| 5 000 | 26,79958 Kč | 133 997,90 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |
















