Similar




1147230000 | |
|---|---|
DigiKey Part Number | 1147230000-ND |
Manufacturer | |
Manufacturer Product Number | 1147230000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1147230000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1820770000 | Weidmüller | 0 | 281-8203-ND | 53,51438 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 48 | 51,70750 Kč | 2 481,96 Kč |
| 96 | 47,49490 Kč | 4 559,51 Kč |
| 144 | 45,40382 Kč | 6 538,15 Kč |
| 288 | 42,39045 Kč | 12 208,45 Kč |
| 528 | 40,26407 Kč | 21 259,43 Kč |
| 1 008 | 38,43530 Kč | 38 742,78 Kč |
| 5 040 | 35,36555 Kč | 178 242,37 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |
















