



1146790000 | |
|---|---|
DigiKey Part Number | 1146790000-ND |
Manufacturer | |
Manufacturer Product Number | 1146790000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1146790000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 38,98920 Kč | 974,73 Kč |
| 50 | 35,39420 Kč | 1 769,71 Kč |
| 100 | 32,38940 Kč | 3 238,94 Kč |
| 250 | 29,24012 Kč | 7 310,03 Kč |
| 500 | 27,39484 Kč | 13 697,42 Kč |
| 1 000 | 25,93274 Kč | 25 932,74 Kč |
| 5 000 | 23,64946 Kč | 118 247,30 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

























