



1146750000 | |
|---|---|
DigiKey Part Number | 1146750000-ND |
Manufacturer | |
Manufacturer Product Number | 1146750000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1146750000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 25,30680 Kč | 632,67 Kč |
| 50 | 22,89620 Kč | 1 144,81 Kč |
| 100 | 20,85730 Kč | 2 085,73 Kč |
| 300 | 18,32847 Kč | 5 498,54 Kč |
| 500 | 17,41238 Kč | 8 706,19 Kč |
| 1 000 | 16,39146 Kč | 16 391,46 Kč |
| 5 000 | 14,78549 Kč | 73 927,45 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |















