
1146450000 | |
|---|---|
DigiKey Part Number | 281-5505-ND |
Manufacturer | |
Manufacturer Product Number | 1146450000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1146450000 Models |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 53,54500 Kč | 535,45 Kč |
| 25 | 46,79200 Kč | 1 169,80 Kč |
| 50 | 42,54620 Kč | 2 127,31 Kč |
| 100 | 39,01640 Kč | 3 901,64 Kč |
| 250 | 35,33460 Kč | 8 833,65 Kč |
| 500 | 33,18482 Kč | 16 592,41 Kč |
| 1 000 | 31,48566 Kč | 31 485,66 Kč |
| 5 000 | 28,83920 Kč | 144 196,00 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



















