Parametric Equivalent




1143070000 | |
|---|---|
DigiKey Part Number | 281-4351-ND |
Manufacturer | |
Manufacturer Product Number | 1143070000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 48,27400 Kč | 482,74 Kč |
| 25 | 42,17240 Kč | 1 054,31 Kč |
| 50 | 38,31300 Kč | 1 915,65 Kč |
| 100 | 35,10030 Kč | 3 510,03 Kč |
| 250 | 31,74140 Kč | 7 935,35 Kč |
| 500 | 29,77726 Kč | 14 888,63 Kč |
| 1 000 | 28,22278 Kč | 28 222,78 Kč |
| 5 000 | 25,79928 Kč | 128 996,40 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |








