3 Position Terminal Block Beige Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143050000

DigiKey Part Number
281-4349-ND
Manufacturer
Manufacturer Product Number
1143050000
Description
TERM BLK 3POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Beige Plug Connection 5.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Plug Receptacles, Screw
Current - IEC
24 A
Voltage - IEC
250 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Beige
Length
3.543" (90.00mm)
Height (Max)
1.772" (45.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1092,03400 Kč920,34 Kč
2580,83400 Kč2 020,85 Kč
5073,92980 Kč3 696,49 Kč
10068,26870 Kč6 826,87 Kč
25062,43964 Kč15 609,91 Kč
50059,07158 Kč29 535,79 Kč
1 00056,42709 Kč56 427,09 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč