1142990000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1142990000

DigiKey Part Number
281-4346-ND
Manufacturer
Manufacturer Product Number
1142990000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,44000 Kč42,44 Kč
1030,52200 Kč305,22 Kč
2526,59840 Kč664,96 Kč
5024,07680 Kč1 203,84 Kč
10021,94820 Kč2 194,82 Kč
25019,69664 Kč4 924,16 Kč
50018,36712 Kč9 183,56 Kč
1 00017,30789 Kč17 307,89 Kč
5 00015,64428 Kč78 221,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,44000 Kč
Unit Price with VAT:51,35240 Kč