



1142980000 | |
|---|---|
DigiKey Part Number | 281-5502-ND |
Manufacturer | |
Manufacturer Product Number | 1142980000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 10 | 175,69000 Kč | 1 756,90 Kč |
| 25 | 155,48600 Kč | 3 887,15 Kč |
| 50 | 143,27780 Kč | 7 163,89 Kč |
| 100 | 133,39820 Kč | 13 339,82 Kč |
| 250 | 123,34728 Kč | 30 836,82 Kč |
| 500 | 117,59510 Kč | 58 797,55 Kč |
| 1 000 | 113,10741 Kč | 113 107,41 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |


