1137470000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 444,48375 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 444,48375 Kč
Datasheet
Image for 1137470000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1137470000

DigiKey Part Number
281-1137470000-ND
Manufacturer
Manufacturer Product Number
1137470000
Description
BLT 5.08HC/12/180LH SN OR BX PRT
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - TOP Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
27A
Voltage - IEC
400 V
Current - UL
17 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
13mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24477,46833 Kč11 459,24 Kč
Manufacturers Standard Package
Unit Price without VAT:477,46833 Kč
Unit Price with VAT:577,73668 Kč