1134610020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 725,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 638,47000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 781,34000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 194,92000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 576,15200 Kč

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 073,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 197
Unit Price: 574,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 056,07500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 300,89583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 508,35667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 403,57667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 297,20417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 339,56750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 285,81250 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1134610020

DigiKey Part Number
281-1134610020-ND
Manufacturer
Manufacturer Product Number
1134610020
Description
IE-C5DS4VG0020MCAA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 638,47000 Kč1 638,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 638,47000 Kč
Unit Price with VAT:1 982,54870 Kč