Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
STEADYTEC® assembly instruction Industrial Ethernet RJ45 field attachable connector

1132040000

DigiKey Part Number
281-3466-ND
Manufacturer
Manufacturer Product Number
1132040000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphorus Bronze
Current Rating (Amps)
1 A
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Factory Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1602,43000 Kč602,43 Kč
10512,03600 Kč5 120,36 Kč
25479,98080 Kč11 999,52 Kč
50457,08020 Kč22 854,01 Kč
100435,27800 Kč43 527,80 Kč
250408,05580 Kč102 013,95 Kč
500390,08992 Kč195 044,96 Kč
Manufacturers Standard Package
Unit Price without VAT:602,43000 Kč
Unit Price with VAT:728,94030 Kč