1127530000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1127530000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1127530000

DigiKey Part Number
1127530000-ND
Manufacturer
Manufacturer Product Number
1127530000
Description
SSR RELAY SPST-NO 1A 24-240V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
24 V ~ 240 V
Load Current
1 A
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1803,27000 Kč803,27 Kč
10715,49000 Kč7 154,90 Kč
25683,19040 Kč17 079,76 Kč
50659,71960 Kč32 985,98 Kč
100637,03830 Kč63 703,83 Kč
250608,22964 Kč152 057,41 Kč
Manufacturers Standard Package
Unit Price without VAT:803,27000 Kč
Unit Price with VAT:971,95670 Kč