



1127520000 | |
|---|---|
DigiKey Part Number | 1127520000-ND |
Manufacturer | |
Manufacturer Product Number | 1127520000 |
Description | SSR RELAY SPST-NO 1A 24-240V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12VDC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 1 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,81000 Kč | 740,81 Kč |
| 10 | 659,79900 Kč | 6 597,99 Kč |
| 25 | 630,03240 Kč | 15 750,81 Kč |
| 50 | 608,38340 Kč | 30 419,17 Kč |
| 100 | 587,46940 Kč | 58 746,94 Kč |
| 250 | 560,90528 Kč | 140 226,32 Kč |
| Unit Price without VAT: | 740,81000 Kč |
|---|---|
| Unit Price with VAT: | 896,38010 Kč |


