Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
1127410000
1127410000
TERMSERIES Relays

1127410000

DigiKey Part Number
281-3326-ND
Manufacturer
Manufacturer Product Number
1127410000
Description
SSR RELAY SPST-NO 1A 24-240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
24 V ~ 240 V
Load Current
1 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1907,53000 Kč907,53 Kč
10808,19200 Kč8 081,92 Kč
25771,71000 Kč19 292,75 Kč
50745,18960 Kč37 259,48 Kč
100719,56370 Kč71 956,37 Kč
250687,02096 Kč171 755,24 Kč
Manufacturers Standard Package
Unit Price without VAT:907,53000 Kč
Unit Price with VAT:1 098,11130 Kč