112xxx0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112xxx0000
1127290000
1127290000
TERMSERIES Relays

1127290000

DigiKey Part Number
281-3325-ND
Manufacturer
Manufacturer Product Number
1127290000
Description
SSR RELAY SPST-NO 2A 3-33V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
3 V ~ 33 V
Load Current
2 A
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1893,99000 Kč893,99 Kč
10796,17400 Kč7 961,74 Kč
25760,24200 Kč19 006,05 Kč
50734,11880 Kč36 705,94 Kč
100708,87350 Kč70 887,35 Kč
250676,81140 Kč169 202,85 Kč
Manufacturers Standard Package
Unit Price without VAT:893,99000 Kč
Unit Price with VAT:1 081,72790 Kč