




1127170000 | |
|---|---|
DigiKey Part Number | 281-3323-ND |
Manufacturer | |
Manufacturer Product Number | 1127170000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,75000 Kč | 802,75 Kč |
| 10 | 715,02400 Kč | 7 150,24 Kč |
| 25 | 682,74560 Kč | 17 068,64 Kč |
| 50 | 659,29100 Kč | 32 964,55 Kč |
| 100 | 636,62580 Kč | 63 662,58 Kč |
| 250 | 607,83500 Kč | 151 958,75 Kč |
| Unit Price without VAT: | 802,75000 Kč |
|---|---|
| Unit Price with VAT: | 971,32750 Kč |





