




1127050000 | |
|---|---|
DigiKey Part Number | 281-5494-ND |
Manufacturer | |
Manufacturer Product Number | 1127050000 |
Description | SSR RELAY SPST-NO 100MA 0-48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,98000 Kč | 592,98 Kč |
| 10 | 528,10000 Kč | 5 281,00 Kč |
| 25 | 504,27120 Kč | 12 606,78 Kč |
| 50 | 486,95200 Kč | 24 347,60 Kč |
| 100 | 470,21450 Kč | 47 021,45 Kč |
| 250 | 448,95740 Kč | 112 239,35 Kč |
| Unit Price without VAT: | 592,98000 Kč |
|---|---|
| Unit Price with VAT: | 717,50580 Kč |

