



1124770000 | |
|---|---|
DigiKey Part Number | 1124770000-ND |
Manufacturer | |
Manufacturer Product Number | 1124770000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock, Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.787" (19.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,38000 Kč | 316,38 Kč |
| 10 | 225,19300 Kč | 2 251,93 Kč |
| 25 | 200,05920 Kč | 5 001,48 Kč |
| 50 | 184,97480 Kč | 9 248,74 Kč |
| 100 | 172,82890 Kč | 17 282,89 Kč |
| 250 | 160,52560 Kč | 40 131,40 Kč |
| 500 | 153,51050 Kč | 76 755,25 Kč |
| 1 000 | 148,05097 Kč | 148 050,97 Kč |
| Unit Price without VAT: | 316,38000 Kč |
|---|---|
| Unit Price with VAT: | 382,81980 Kč |





