
1124270000 | |
|---|---|
DigiKey Part Number | 1124270000-ND |
Manufacturer | |
Manufacturer Product Number | 1124270000 |
Description | TERM BLOCK HDR 7POS 7.62MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Last Time Buy | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating and Mounting Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.120" (3.05mm) |
Mounting Type Through Hole | Insulation Height 0.330" (8.38mm) |
Current - IEC 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 89,40917 Kč | 2 145,82 Kč |
| Unit Price without VAT: | 89,40917 Kč |
|---|---|
| Unit Price with VAT: | 108,18510 Kč |






