Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
1123980000
1123980000
Relay Basics - Another Teaching Moment | DigiKey Electronics

1123980000

DigiKey Part Number
281-5493-ND
Manufacturer
Manufacturer Product Number
1123980000
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
6
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
TERMSERIES
Features
Diode, Lighted Indicator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
10206,80900 Kč2 068,09 Kč
25193,84520 Kč4 846,13 Kč
50184,59340 Kč9 229,67 Kč
100175,78480 Kč17 578,48 Kč
250164,78392 Kč41 195,98 Kč
500156,92688 Kč78 463,44 Kč
1 000149,44613 Kč149 446,13 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč