




1123700000 | |
|---|---|
DigiKey Part Number | 281-3405-ND |
Manufacturer | |
Manufacturer Product Number | 1123700000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 100 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,84000 Kč | 834,84 Kč |
| 10 | 743,46500 Kč | 7 434,65 Kč |
| 25 | 709,91560 Kč | 17 747,89 Kč |
| 50 | 685,52280 Kč | 34 276,14 Kč |
| 100 | 661,95510 Kč | 66 195,51 Kč |
| 250 | 632,01616 Kč | 158 004,04 Kč |
| Unit Price without VAT: | 834,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,15640 Kč |


