General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
1123610000
1123610000
TERMSERIES Relays

1123610000

DigiKey Part Number
281-3321-ND
Manufacturer
Manufacturer Product Number
1123610000
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
20 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
17 VDC
Must Release Voltage
3 VDC
Operate Time
6 ms
Release Time
18 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1429,41000 Kč429,41 Kč
10382,45800 Kč3 824,58 Kč
25365,22240 Kč9 130,56 Kč
50352,68240 Kč17 634,12 Kč
100340,56660 Kč34 056,66 Kč
250325,17504 Kč81 293,76 Kč
500313,98898 Kč156 994,49 Kč
Manufacturers Standard Package
Unit Price without VAT:429,41000 Kč
Unit Price with VAT:519,58610 Kč