General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail
1123580000
1123580000
TERMSERIES Relays

1123580000

DigiKey Part Number
281-3320-ND
Manufacturer
Manufacturer Product Number
1123580000
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
40 ms
Release Time
100 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1854,83000 Kč854,83 Kč
10761,28200 Kč7 612,82 Kč
25726,92560 Kč18 173,14 Kč
50701,95060 Kč35 097,53 Kč
100677,81540 Kč67 781,54 Kč
250647,15752 Kč161 789,38 Kč
Manufacturers Standard Package
Unit Price without VAT:854,83000 Kč
Unit Price with VAT:1 034,34430 Kč