General Purpose Relay DPDT (2 Form C) 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 230VAC/DC Coil DIN Rail
1123540000
1123540000
TERMSERIES Relays

1123540000

DigiKey Part Number
281-3406-ND
Manufacturer
Manufacturer Product Number
1123540000
Description
RELAY GEN PURPOSE DPDT 8A 230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
4 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4.5 ms
Release Time
16 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
57.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,08000 Kč414,08 Kč
10368,83000 Kč3 688,30 Kč
25352,19520 Kč8 804,88 Kč
50340,10460 Kč17 005,23 Kč
100328,41920 Kč32 841,92 Kč
250313,57488 Kč78 393,72 Kč
500302,78444 Kč151 392,22 Kč
Manufacturers Standard Package
Unit Price without VAT:414,08000 Kč
Unit Price with VAT:501,03680 Kč