




1123500000 | |
|---|---|
DigiKey Part Number | 281-3319-ND |
Manufacturer | |
Manufacturer Product Number | 1123500000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 11 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,29000 Kč | 435,29 Kč |
| 10 | 387,72800 Kč | 3 877,28 Kč |
| 25 | 370,23680 Kč | 9 255,92 Kč |
| 50 | 357,51620 Kč | 17 875,81 Kč |
| 100 | 345,23230 Kč | 34 523,23 Kč |
| 250 | 329,62828 Kč | 82 407,07 Kč |
| 500 | 318,28516 Kč | 159 142,58 Kč |
| Unit Price without VAT: | 435,29000 Kč |
|---|---|
| Unit Price with VAT: | 526,70090 Kč |



