
1123340000 | |
|---|---|
DigiKey Part Number | 1123340000-ND |
Manufacturer | |
Manufacturer Product Number | 1123340000 |
Description | RELAY SPDT 10A 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | TERMSERIES | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 181,50700 Kč | 1 815,07 Kč |
| Unit Price without VAT: | 181,50700 Kč |
|---|---|
| Unit Price with VAT: | 219,62347 Kč |

