General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
1123000000
1123000000
TERMSERIES Relays

1123000000

DigiKey Part Number
281-3335-ND
Manufacturer
Manufacturer Product Number
1123000000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Current
10 mA
Coil Type
Non Latching
Features
Diode, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.6 VDC
Must Release Voltage
5 VDC
Operate Time
6 ms
Release Time
7 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,86000 Kč375,86 Kč
10334,81300 Kč3 348,13 Kč
25319,71560 Kč7 992,89 Kč
50308,73780 Kč15 436,89 Kč
100298,13380 Kč29 813,38 Kč
250284,66064 Kč71 165,16 Kč
500274,87054 Kč137 435,27 Kč
Manufacturers Standard Package
Unit Price without VAT:375,86000 Kč
Unit Price with VAT:454,79060 Kč