




1122930000 | |
|---|---|
DigiKey Part Number | 281-3407-ND |
Manufacturer | |
Manufacturer Product Number | 1122930000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 3.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 50 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 65.71 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,43000 Kč | 522,43 Kč |
| 10 | 465,37900 Kč | 4 653,79 Kč |
| 25 | 444,38480 Kč | 11 109,62 Kč |
| 50 | 429,12780 Kč | 21 456,39 Kč |
| 100 | 414,38290 Kč | 41 438,29 Kč |
| 250 | 395,65104 Kč | 98 912,76 Kč |
| 500 | 382,03720 Kč | 191 018,60 Kč |
| Unit Price without VAT: | 522,43000 Kč |
|---|---|
| Unit Price with VAT: | 632,14030 Kč |

