



1122860000 | |
|---|---|
DigiKey Part Number | 1122860000-ND |
Manufacturer | |
Manufacturer Product Number | 1122860000 |
Description | RELAY GEN PURPOSE SPDT 6A 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC - Max |
Mfr | Load - Max Switching 1500VA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, cULus, EAC |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 345,24900 Kč | 3 452,49 Kč |
| 30 | 326,66600 Kč | 9 799,98 Kč |
| 50 | 318,36320 Kč | 15 918,16 Kč |
| 100 | 307,42960 Kč | 30 742,96 Kč |
| 250 | 293,53608 Kč | 73 384,02 Kč |
| 500 | 283,43772 Kč | 141 718,86 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |


