




1122850000 | |
|---|---|
DigiKey Part Number | 281-3314-ND |
Manufacturer | |
Manufacturer Product Number | 1122850000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 140 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,70000 Kč | 784,70 Kč |
| 10 | 698,87600 Kč | 6 988,76 Kč |
| 25 | 667,33320 Kč | 16 683,33 Kč |
| 50 | 644,40340 Kč | 32 220,17 Kč |
| 100 | 622,25050 Kč | 62 225,05 Kč |
| 250 | 594,10984 Kč | 148 527,46 Kč |
| Unit Price without VAT: | 784,70000 Kč |
|---|---|
| Unit Price with VAT: | 949,48700 Kč |



