General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
1122820000
1122820000
TERMSERIES Relays

1122820000

DigiKey Part Number
281-3402-ND
Manufacturer
Manufacturer Product Number
1122820000
Description
RELAY GEN PURPOSE SPDT 6A 230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
3.5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
50 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
65.71 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1533,14000 Kč533,14 Kč
10474,89100 Kč4 748,91 Kč
25453,47280 Kč11 336,82 Kč
50437,90060 Kč21 895,03 Kč
100422,85140 Kč42 285,14 Kč
250403,73864 Kč100 934,66 Kč
500389,84592 Kč194 922,96 Kč
Manufacturers Standard Package
Unit Price without VAT:533,14000 Kč
Unit Price with VAT:645,09940 Kč